
TRIAC with 600V DC rated voltage and 16A RMS current. Features 600V repetitive reverse voltage, 168A peak surge current, and 50mA hold current. Packaged in a TO-220AB insulated case with tin matte plating and through-hole mounting. Operates from -40°C to 125°C, with 2.5kV isolation voltage. UL recognized, lead-free, and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics BTA16-600BWRG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Additional Feature | UL RECOGNIZED |
| Case Connection | Isolated |
| Package/Case | TO-220AB |
| Contact Plating | Tin, Matte |
| Current Rating | 16A |
| Height | 9.3mm |
| Hold Current | 50mA |
| Isolation Voltage | 2.5kV |
| JESD-30 Code | R-PSFM-T3 |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Body Material | Plastic |
| Package Quantity | 1000 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Peak Reflow Temperature (Cel) | 245°C |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 16A |
| RoHS Compliant | Yes |
| Series | Snubberless™ |
| Surface Mount | No |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Position | SINGLE |
| DC Rated Voltage | 600V |
| Weight | 0.211644oz |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BTA16-600BWRG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
