
The BTA16-600CW is a 600V snubberless thyristor from Stmicroelectronics. It features a hold current of 35mA and is packaged in a TO-220AB isolated 3-pin plastic package. The device is RoHS compliant and suitable for use in a variety of applications. The thyristor operates over a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics BTA16-600CW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 9.3mm |
| Hold Current | 35mA |
| Length | 10.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Snubberless |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BTA16-600CW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
