
The BTA16-700BWRG is a 700V 16A Snubberless Triac from Stmicroelectronics, packaged in an isolated TO-220AB, 3 PIN package. It is designed for through hole mounting and operates over a temperature range of -40°C to 125°C. The device is RoHS compliant and lead free.
Stmicroelectronics BTA16-700BWRG technical specifications.
| Package/Case | TO-220AB |
| Contact Plating | Tin, Matte |
| Current Rating | 16A |
| Hold Current | 50mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 700V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RMS Current (Irms) | 16A |
| RoHS Compliant | Yes |
| Series | Snubberless™ |
| DC Rated Voltage | 700V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BTA16-700BWRG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
