
The BTA16-800BWRG is a TO-220AB packaged thyristor with a maximum operating temperature range of -40°C to 125°C. It has a current rating of 16A and a maximum repetitive reverse voltage of 800V. The device is RoHS compliant and lead-free, with a contact plating of tin, matte. It is designed for through hole mounting and has a package quantity of 1000 units per rail/tube packaging.
Stmicroelectronics BTA16-800BWRG technical specifications.
| Package/Case | TO-220AB |
| Contact Plating | Tin, Matte |
| Current Rating | 16A |
| Height | 9.3mm |
| Hold Current | 50mA |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 16A |
| RoHS Compliant | Yes |
| Series | Snubberless™ |
| DC Rated Voltage | 800V |
| Weight | 0.211644oz |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BTA16-800BWRG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
