
Stmicroelectronics BTA16-800SWRG technical specifications.
| Package/Case | TO-220AB |
| Channel Type | Bidirectional |
| Contact Plating | Tin, Matte |
| Height | 15.9mm |
| Hold Current | 15mA |
| Length | 10.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RMS Current (Irms) | 16A |
| RoHS Compliant | Yes |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BTA16-800SWRG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
