
High-performance TRIAC for AC power control, featuring a 600V repetitive peak off-state voltage and 25A RMS current rating. This component offers a 260A peak on-state current and a 75mA holding current. Encased in a TO-220AB package with tin-matte plating, it supports through-hole mounting and operates across a -40°C to 125°C temperature range. The insulated package provides 2.5kV isolation voltage, and the device is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics BTA24-600BWRG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220AB |
| Contact Plating | Tin, Matte |
| Current Rating | 25A |
| Height | 9.3mm |
| Hold Current | 75mA |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 25A |
| RoHS Compliant | Yes |
| Series | Snubberless™ |
| Termination | Through Hole |
| DC Rated Voltage | 600V |
| Weight | 0.211644oz |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BTA24-600BWRG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
