Triacs 25 Amp 700 Volt
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220-3 |
| Hold Current | 75mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 700V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | BTA24 |
| RoHS | Compliant |