
High-performance TRIAC with 800V repetitive peak off-state voltage and 25A RMS current rating. Features a 3-pin TO-220AB insulated package for through-hole mounting. Offers a peak on-state current of 260A and a hold current of 75mA. Operates across a wide temperature range from -40°C to 125°C. This RoHS and Lead Free compliant component is supplied in a rail/tube package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics BTA24-800BWRG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220AB |
| Current Rating | 25A |
| Height | 15.9mm |
| Hold Current | 75mA |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 25A |
| RoHS Compliant | Yes |
| Series | Snubberless™ |
| DC Rated Voltage | 800V |
| Weight | 0.211644oz |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BTA24-800BWRG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
