
TRIAC,400V V(DRM),25A I(T)RMS,TO-218
Sign in to ask questions about the Stmicroelectronics BTA26-400BRG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics BTA26-400BRG technical specifications.
| Contact Plating | Tin, Matte |
| Current Rating | 25A |
| Hold Current | 80mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 25A |
| RoHS Compliant | No |
| DC Rated Voltage | 400V |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics BTA26-400BRG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
