
Sign in to ask questions about the Stmicroelectronics BTA26-700B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics BTA26-700B technical specifications.
| Height | 16.5mm |
| Hold Current | 80mA |
| Length | 15.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 700V |
| Mount | Through Hole |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BTA26-700B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
