Stmicroelectronics BTA26-700BRG technical specifications.
| Contact Plating | Tin, Matte |
| Current Rating | 26A |
| Hold Current | 80mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 700V |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 25A |
| RoHS Compliant | No |
| DC Rated Voltage | 700V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics BTA26-700BRG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
