
TRIAC Diode 800V 25A(RMS) 260A 3-Pin(3+Tab) TOP Insulated Tube
Sign in to ask questions about the Stmicroelectronics BTA26-800BWRG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics BTA26-800BWRG technical specifications.
| Channel Type | Bidirectional |
| Contact Plating | Tin, Matte |
| Current Rating | 25A |
| Height | 21.1mm |
| Hold Current | 75mA |
| Lead Free | Lead Free |
| Length | 15.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Mount | Through Hole, Surface Mount |
| Package Quantity | 600 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 25A |
| RoHS Compliant | Yes |
| Series | Snubberless™ |
| DC Rated Voltage | 600V |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BTA26-800BWRG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
