
400V, 40A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC, RD91, 3 PIN
Checking distributor stock and pricing after the page loads.
| Hold Current | 80mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 25 |
| Packaging | Bulk |
| RMS Current (Irms) | 40A |
| RoHS Compliant | No |
| RoHS | Not Compliant |
