
The BTA40-600B thyristor is a 600V 40A device with a maximum operating temperature range of -40°C to 125°C. It is packaged in a RD-91 package and is available in bulk quantities. The device is RoHS compliant and has a nickel contact plating. It is not radiation hardened and is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics BTA40-600B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Nickel |
| Current Rating | 40A |
| Height | 14mm |
| Hold Current | 80mA |
| Lead Free | Lead Free |
| Length | 40mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Chassis Mount, Panel, Through Hole |
| Package Quantity | 75 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 400A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 40A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BTA40-600B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
