
TRIAC 700V 315A 3-Pin RD-91
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics BTA40-700B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Nickel |
| Height | 14mm |
| Hold Current | 80mA |
| Lead Free | Lead Free |
| Length | 40mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 700V |
| Mount | Chassis Mount, Panel, Through Hole |
| Package Quantity | 75 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 40A |
| RoHS Compliant | Yes |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BTA40-700B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
