
High-performance TRIAC with 40A RMS current rating and 800V repetitive peak off-state voltage. Features isolated case connection, nickel contact plating, and a plastic package for chassis or through-hole mounting. Operating temperature range spans from -40°C to 125°C, with a hold current of 80mA. This RoHS compliant component is designed for demanding AC power control applications.
Stmicroelectronics BTA40-800B technical specifications.
| Case Connection | Isolated |
| Contact Plating | Nickel |
| Current Rating | 40A |
| Height | 16.5mm |
| Hold Current | 80mA |
| Lead Free | Lead Free |
| Length | 15.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Mount | Chassis Mount, Through Hole, Panel |
| Number of Elements | 1 |
| Package Body Material | Plastic |
| Package Quantity | 25 |
| Package Shape | Round |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 40A |
| RoHS Compliant | Yes |
| Surface Mount | No |
| Terminal Finish | Nickel |
| Terminal Form | Solder |
| Terminal Position | UPPER |
| DC Rated Voltage | 800V |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BTA40-800B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
