
TRIAC, 600V DC rated voltage, 40A RMS current, and 40A current rating. Features a 600V maximum repetitive reverse voltage and 80mA hold current. This component is through-hole mountable with a 3-pin (3+Tab) TOP insulated tube package. Operating temperature range is -40°C to 125°C. RoHS compliant and lead-free.
Sign in to ask questions about the Stmicroelectronics BTA41-600BRG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics BTA41-600BRG technical specifications.
| Case Connection | Isolated |
| Current Rating | 40A |
| Height | 12.85mm |
| Hold Current | 80mA |
| JESD-30 Code | R-PSFM-T3 |
| Lead Free | Lead Free |
| Length | 15.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Body Material | Plastic |
| Package Quantity | 600 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Peak Reflow Temperature (Cel) | 245°C |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 40A |
| RoHS Compliant | Yes |
| Surface Mount | No |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Position | SINGLE |
| DC Rated Voltage | 600V |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BTA41-600BRG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
