
TRIAC,700V V(DRM),40A I(T)RMS,TO-218
Sign in to ask questions about the Stmicroelectronics BTA41-700BRG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics BTA41-700BRG technical specifications.
| Contact Plating | Tin, Matte |
| Current Rating | 40A |
| Hold Current | 80mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 700V |
| Mount | Through Hole |
| Package Quantity | 600 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 40A |
| RoHS Compliant | No |
| DC Rated Voltage | 700V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics BTA41-700BRG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
