
TRIAC SENS GATE 400V 8A TO220AB
Stmicroelectronics BTB08-400TWRG technical specifications.
| Package/Case | TO-220-3 |
| Hold Current | 10mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 8A |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics BTB08-400TWRG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
