
The BTB08-600SRG is a 600V 8A TRIAC in a TO-220AB package, suitable for through hole mounting. It has a maximum operating temperature range of -40°C to 110°C and is RoHS compliant. The device is lead free and has a DC rated voltage of 600V.
Stmicroelectronics BTB08-600SRG technical specifications.
| Package/Case | TO-220AB |
| Contact Plating | Tin, Matte |
| Current Rating | 8A |
| Hold Current | 25mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 8A |
| RoHS Compliant | Yes |
| Series | BTB08 |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BTB08-600SRG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
