
The BTB12-600BWRG is a 600V 12A Snubberless Triac from Stmicroelectronics, packaged in a TO-220AB flange mount package. It has a maximum operating temperature range of -40°C to 125°C and is RoHS compliant. The device is designed for use in high-power applications and features a through hole mount.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics BTB12-600BWRG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220AB |
| Contact Plating | Tin, Matte |
| Current Rating | 12A |
| Height | 15.9mm |
| Hold Current | 50mA |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 12A |
| RoHS Compliant | Yes |
| Series | Snubberless™ |
| DC Rated Voltage | 600V |
| Weight | 0.211644oz |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BTB12-600BWRG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
