700V, 16A, SNUBBERLESS TRIAC, TO-220AB, TO-220AB, 3 PIN
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220AB |
| Hold Current | 50mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 700V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 16A |
| RoHS Compliant | Yes |
| Series | BTB16 |
| RoHS | Compliant |
