
25A TRIAC, Snubberless™ technology, for AC power switching applications. Features a 600V repetitive peak off-state voltage (V<sub>DRM</sub>/V<sub>RRM</sub>) and 25A RMS on-state current (I<sub>T(RMS)</sub>). Designed for through-hole mounting in a TO-220AB plastic package with tin-plated terminals. Operates across a wide temperature range from -40°C to +125°C, with a hold current of 80mA. RoHS compliant and lead-free.
Stmicroelectronics BTB24-600BRG technical specifications.
| Case Connection | MAIN TERMINAL 2 |
| Package/Case | TO-220AB |
| Current Rating | 25A |
| Height | 15.9mm |
| Hold Current | 80mA |
| JESD-30 Code | R-PSFM-T3 |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Body Material | Plastic |
| Package Quantity | 1000 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Peak Reflow Temperature (Cel) | 245°C |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 25A |
| RoHS Compliant | Yes |
| Surface Mount | No |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Position | SINGLE |
| DC Rated Voltage | 600V |
| Weight | 0.211644oz |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BTB24-600BRG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
