
The BTB24-800BWRG is a TO-220AB packaged TRIAC from Stmicroelectronics with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum repetitive reverse voltage of 800V and a current rating of 25A. The device is RoHS compliant and lead free, with a package quantity of 1000 units per rail/tube packaging. It measures 15.9mm in height, 10.4mm in length, and 4.6mm in width, and weighs 0.211644oz.
Stmicroelectronics BTB24-800BWRG technical specifications.
| Package/Case | TO-220AB |
| Contact Plating | Tin, Matte |
| Current Rating | 25A |
| Height | 15.9mm |
| Hold Current | 75mA |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Mount | Through Hole, Surface Mount |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 25A |
| RoHS Compliant | Yes |
| Series | Snubberless™ |
| DC Rated Voltage | 800V |
| Weight | 0.211644oz |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BTB24-800BWRG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
