SCR Diode 1200V 30A(RMS) 420A 3-Pin(3+Tab) TOP Tube
Sign in to ask questions about the Stmicroelectronics BTW68-1200RG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics BTW68-1200RG technical specifications.
| Package/Case | TO-218 |
| Contact Plating | Tin, Matte |
| Current Rating | 19A |
| Height | 21.1mm |
| Hold Current | 75mA |
| Lead Free | Lead Free |
| Length | 15.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Mount | Through Hole |
| Package Quantity | 600 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 30A |
| RoHS Compliant | Yes |
| Weight | 0.238311oz |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BTW68-1200RG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
