
The BTW68-200RG is a silicon controlled rectifier with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a DC rated voltage of 200V and a current rating of 19A. The device is lead free and suitable for through hole mounting. It is available in packaging quantities of 600 units per rail or tube.
Sign in to ask questions about the Stmicroelectronics BTW68-200RG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics BTW68-200RG technical specifications.
| Current Rating | 19A |
| Hold Current | 75mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Package Quantity | 600 |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 30A |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics BTW68-200RG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
