SILICON CONTROLLED RECTIFIER,200V V(DRM),25A I(T),TO-218
Stmicroelectronics BTW69-200RG technical specifications.
| Current Rating | 32A |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Package Quantity | 600 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 50A |
| RoHS Compliant | No |
| DC Rated Voltage | 200V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics BTW69-200RG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
