Thyristor SCR 600V 610A 3-Pin(3+Tab) TOP Insulated Tube
Sign in to ask questions about the Stmicroelectronics BTW69-600RG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics BTW69-600RG technical specifications.
| Contact Plating | Tin, Matte |
| Current Rating | 50A |
| Height | 12.85mm |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Length | 15.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Package Quantity | 600 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 50A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| Weight | 0.238311oz |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BTW69-600RG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
