
8A, 700V, NPN, Si, POWER TRANSISTOR, TO-218, TO-218, 3 PIN
Sign in to ask questions about the Stmicroelectronics BU508A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics BU508A technical specifications.
| Package/Case | TO-247-3 |
| Collector Emitter Breakdown Voltage | 700V |
| Collector Emitter Voltage (VCEO) | 700V |
| Collector-emitter Voltage-Max | 1V |
| Current Rating | 8A |
| Emitter Base Voltage (VEBO) | 10V |
| Frequency | 7MHz |
| Gain Bandwidth Product | 7MHz |
| Lead Free | Lead Free |
| Max Collector Current | 8A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 125W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 300 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 125W |
| Radiation Hardening | No |
| Transition Frequency | 7MHz |
| DC Rated Voltage | 700V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics BU508A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
