
The BU807 is a TO-220-3 packaged NPN transistor with a maximum collector-emitter voltage of 150V and a maximum collector current of 8A. It has a maximum power dissipation of 60W and an operating temperature range of -55°C to 150°C. The transistor is lead free and suitable for through hole mounting.
Stmicroelectronics BU807 technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 330V |
| Collector Emitter Breakdown Voltage | 150V |
| Collector-emitter Voltage-Max | 1.5V |
| Continuous Collector Current | 8A |
| Current Rating | 8A |
| Emitter Base Voltage (VEBO) | 6V |
| Lead Free | Lead Free |
| Max Collector Current | 8A |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 60W |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 60W |
| Radiation Hardening | No |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BU807 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
