
NPN Darlington Bipolar Junction Transistor (BJT) for automotive applications. Features a 400V collector-emitter breakdown voltage and a 15A continuous collector current. Offers a maximum power dissipation of 135W and a minimum hFE of 300. Packaged in a TO-247 with through-hole mounting. RoHS compliant and operates within a temperature range of -65°C to 175°C.
Stmicroelectronics BU931P technical specifications.
| Package/Case | TO-247 |
| Collector Emitter Breakdown Voltage | 400V |
| Collector Emitter Saturation Voltage | 1.6V |
| Collector Emitter Voltage (VCEO) | 400V |
| Collector-emitter Voltage-Max | 1.8V |
| Continuous Collector Current | 15A |
| Current Rating | 15A |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 20.15mm |
| hFE Min | 300 |
| Lead Free | Lead Free |
| Length | 15.75mm |
| Max Collector Current | 15A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 135W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 600 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| DC Rated Voltage | 400V |
| Weight | 0.229281oz |
| Width | 5.15mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BU931P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
