
NPN Power Darlington Transistor for high-voltage ignition coil driving. Features a 350V Collector Emitter Breakdown Voltage and 15A Continuous Collector Current. Offers a low 1.8V Collector Emitter Saturation Voltage and a minimum hFE of 300. Packaged in a TO-220-3 through-hole mount, this RoHS compliant component operates from -65°C to 175°C with a 150W power dissipation.
Stmicroelectronics BU941ZT technical specifications.
| Package/Case | TO-220-3 |
| Collector Emitter Breakdown Voltage | 350V |
| Collector Emitter Saturation Voltage | 1.8V |
| Collector Emitter Voltage (VCEO) | 350V |
| Collector-emitter Voltage-Max | 1.8V |
| Continuous Collector Current | 15A |
| Current Rating | 15A |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 9.15mm |
| hFE Min | 300 |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Collector Current | 15A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 150W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AUTOMOTIVE |
| DC Rated Voltage | 350V |
| Weight | 0.211644oz |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BU941ZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
