10A, 400V, NPN, Si, POWER TRANSISTOR, TO-263AB, TO-263, D2PAK-3
Checking distributor stock and pricing after the page loads.
Stmicroelectronics BUB931TT4 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-263AB |
| Pin Count | 4 |
| Number of Elements | 1 |
| RoHS | Yes |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.