
HIGH VOLTAGE IGNITION COIL DRIVER NPN POWER DARLINGTON
Stmicroelectronics BUB941ZT technical specifications.
| Package/Case | D2PAK |
| Collector Base Voltage (VCBO) | 5V |
| Collector Emitter Breakdown Voltage | 350V |
| Collector Emitter Saturation Voltage | 1.8V |
| Collector Emitter Voltage (VCEO) | 350V |
| Collector-emitter Voltage-Max | 1.8V |
| Continuous Collector Current | 15A |
| Emitter Base Voltage (VEBO) | 5V |
| hFE Min | 300 |
| Max Collector Current | 15A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 150W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 150W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BUB941Z |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BUB941ZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
