
The BUF410A is a NPN bipolar junction transistor packaged in a TO-247 flange mount with a maximum collector current of 15A and a maximum power dissipation of 125W. It has a collector-emitter breakdown voltage of 450V and a maximum operating temperature of 150°C. The transistor is lead-free and available in a rail/tube packaging with 30 units per package.
Stmicroelectronics BUF410A technical specifications.
| Package/Case | TO-247 |
| Collector Base Voltage (VCBO) | 1kV |
| Collector Emitter Breakdown Voltage | 450V |
| Collector Emitter Voltage (VCEO) | 450V |
| Collector-emitter Voltage-Max | 500mV |
| Current Rating | 15A |
| Emitter Base Voltage (VEBO) | 7V |
| Lead Free | Lead Free |
| Max Collector Current | 15A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 125W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 125W |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| DC Rated Voltage | 450V |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics BUF410A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
