
Stmicroelectronics BUF420 technical specifications.
| Package/Case | TO-218 |
| Collector-emitter Voltage-Max | 450V |
| Emitter Base Voltage (VEBO) | 7V |
| Max Collector Current | 30A |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 200W |
| Package Quantity | 30 |
| Polarity | NPN |
| RoHS Compliant | No |
| Series | BUF420 |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics BUF420 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
