
30A, 450V, NPN, Si, POWER TRANSISTOR, TO-3, TO-3, 2 PIN
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics BUF420M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics BUF420M technical specifications.
| Package/Case | TO-3 |
| Collector Base Voltage (VCBO) | 850V |
| Collector Emitter Breakdown Voltage | 450V |
| Collector Emitter Voltage (VCEO) | 450V |
| Collector-emitter Voltage-Max | 500mV |
| Contact Plating | Tin |
| Current Rating | 30A |
| Emitter Base Voltage (VEBO) | 7V |
| Lead Free | Lead Free |
| Max Collector Current | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 275W |
| Mount | Chassis Mount, Through Hole |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BUF420M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
