
90A, 450V, NPN, Si, POWER TRANSISTOR, ISOTOP-3
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics BUF460AV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Collector Base Voltage (VCBO) | 1kV |
| Collector Emitter Breakdown Voltage | 450V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector Emitter Voltage (VCEO) | 450V |
| Collector-emitter Voltage-Max | 500MV |
| Emitter Base Voltage (VEBO) | 7V |
| hFE Min | 15 |
| Max Collector Current | 80A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 270W |
| Mount | Chassis Mount, Screw |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 270W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BUF460AV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
