
TRANS NPN 400V 4A TO-220
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics BUL128-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220-3 |
| Collector Emitter Breakdown Voltage | 400V |
| Collector-emitter Voltage-Max | 500mV |
| Max Collector Current | 4A |
| Max Power Dissipation | 70W |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| Series | BUL128 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BUL128-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
