
High voltage, fast-switching NPN power transistor designed for demanding applications. Features a 400V Collector-Emitter Breakdown Voltage and 4A Max Collector Current. Offers a low 500mV Collector-Emitter Saturation Voltage for efficient switching. Packaged in a TO-220 through-hole mount with tin-matte contact plating. Operates across a wide temperature range from -65°C to 150°C with 70W Max Power Dissipation.
Sign in to ask questions about the Stmicroelectronics BUL128D-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics BUL128D-B technical specifications.
| Package/Case | TO-220 |
| Collector Base Voltage (VCBO) | 700V |
| Collector Emitter Breakdown Voltage | 400V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector Emitter Voltage (VCEO) | 400V |
| Collector-emitter Voltage-Max | 500mV |
| Contact Plating | Tin, Matte |
| Emitter Base Voltage (VEBO) | 9V |
| Height | 9.15mm |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Collector Current | 4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 70W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 70W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BUL128D-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
