
High voltage, fast-switching NPN power transistor in a TO-220 package. Features a 400V collector-emitter voltage (VCEO) and 800V collector-base voltage (VCBO). Offers a 5A continuous collector current and 80W power dissipation. Includes a low collector-emitter saturation voltage of 1V and a minimum hFE of 8. RoHS compliant with tin plating and through-hole mounting.
Sign in to ask questions about the Stmicroelectronics BUL138 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics BUL138 technical specifications.
| Package/Case | TO-220 |
| Collector Base Voltage (VCBO) | 800V |
| Collector Emitter Breakdown Voltage | 400V |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 400V |
| Collector-emitter Voltage-Max | 700mV |
| Contact Plating | Tin |
| Current Rating | 5A |
| Emitter Base Voltage (VEBO) | 9V |
| Height | 9.15mm |
| hFE Min | 8 |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Collector Current | 5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 80W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 80W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BUL138 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
