
High voltage, fast-switching NPN power transistor in a TO-220 package. Features a collector-emitter breakdown voltage of 450V, collector-base voltage of 800V, and a maximum collector current of 5A. Offers a collector-emitter saturation voltage of 1.1V and a maximum power dissipation of 80W. Designed for through-hole mounting with tin contact plating, this RoHS compliant component operates from -65°C to 150°C.
Sign in to ask questions about the Stmicroelectronics BUL38D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics BUL38D technical specifications.
| Package/Case | TO-220 |
| Collector Base Voltage (VCBO) | 800V |
| Collector Emitter Breakdown Voltage | 450V |
| Collector Emitter Saturation Voltage | 1.1V |
| Collector Emitter Voltage (VCEO) | 450V |
| Collector-emitter Voltage-Max | 1.1V |
| Contact Plating | Tin |
| Current Rating | 10A |
| Emitter Base Voltage (VEBO) | 9V |
| Height | 15.75mm |
| hFE Min | 10 |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Collector Current | 5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 80W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 80W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 450V |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BUL38D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
