
6A, 800V, NPN, Si, POWER TRANSISTOR, TO-220AB, TO-220, 3 PIN
Sign in to ask questions about the Stmicroelectronics BUL416 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics BUL416 technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 1.6kV |
| Collector Emitter Breakdown Voltage | 800V |
| Collector Emitter Voltage (VCEO) | 800V |
| Collector-emitter Voltage-Max | 3V |
| Contact Plating | Tin |
| Current Rating | 6A |
| Emitter Base Voltage (VEBO) | 9V |
| hFE Min | 10 |
| Lead Free | Lead Free |
| Max Collector Current | 6A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 110W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1.6kV |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BUL416 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
