NPN bipolar junction power transistor with a 450V collector-emitter breakdown voltage and 10A continuous collector current. Features a 1.5V collector-emitter saturation voltage and 15 minimum hFE. This through-hole component is housed in a TO-220 package, offering 100W maximum power dissipation and operating from -65°C to 150°C. It is RoHS compliant and lead-free.
Sign in to ask questions about the Stmicroelectronics BUL510 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics BUL510 technical specifications.
| Package/Case | TO-220 |
| Collector Base Voltage (VCBO) | 1kV |
| Collector Emitter Breakdown Voltage | 450V |
| Collector Emitter Saturation Voltage | 1.5V |
| Collector Emitter Voltage (VCEO) | 450V |
| Collector-emitter Voltage-Max | 1.5V |
| Current Rating | 10A |
| Emitter Base Voltage (VEBO) | 9V |
| Height | 9.15mm |
| hFE Min | 15 |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Collector Current | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 100W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 450V |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BUL510 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
