
High voltage NPN power transistor designed for fast switching applications. Features a 450V collector-emitter breakdown voltage and 8A maximum collector current. With a low 2V collector-emitter saturation voltage and 85W power dissipation, this component is suitable for demanding power management tasks. Packaged in a TO-220 through-hole mount with tin plating, it operates from -65°C to 150°C and is RoHS compliant.
Sign in to ask questions about the Stmicroelectronics BUL58D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics BUL58D technical specifications.
| Package/Case | TO-220 |
| Collector Base Voltage (VCBO) | 800V |
| Collector Emitter Breakdown Voltage | 450V |
| Collector Emitter Saturation Voltage | 2V |
| Collector Emitter Voltage (VCEO) | 450V |
| Collector-emitter Voltage-Max | 2V |
| Contact Plating | Tin |
| Emitter Base Voltage (VEBO) | 9V |
| Height | 9.15mm |
| hFE Min | 5 |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Breakdown Voltage | 450V |
| Max Collector Current | 8A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 85W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 85W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BUL58D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
