The BUL741 is a TO-220 packaged NPN bipolar junction transistor with a collector-emitter breakdown voltage of 400V and a maximum collector current of 2.5A. It has a maximum power dissipation of 60W and operates over a temperature range of -65°C to 150°C. The transistor is lead-free and RoHS compliant, with a minimum current gain of 48. It is available in a package quantity of 50 and is packaged in a rail or tube format.
Sign in to ask questions about the Stmicroelectronics BUL741 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics BUL741 technical specifications.
| Package/Case | TO-220 |
| Collector Emitter Breakdown Voltage | 400V |
| Collector-emitter Voltage-Max | 1.5V |
| Contact Plating | Tin |
| Emitter Base Voltage (VEBO) | 15V |
| hFE Min | 48 |
| Lead Free | Lead Free |
| Max Collector Current | 2.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 60W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BUL741 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
