The BULD118D-1 is a NPN bipolar junction transistor with a collector-emitter breakdown voltage of 400V and a maximum collector current of 2A. It is packaged in a TO-251-3 case and is suitable for through hole mounting. The transistor has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It is RoHS compliant and not radiation hardened.
Sign in to ask questions about the Stmicroelectronics BULD118D-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics BULD118D-1 technical specifications.
| Package/Case | TO-251-3 |
| Collector Base Voltage (VCBO) | 700V |
| Collector Emitter Breakdown Voltage | 400V |
| Collector Emitter Voltage (VCEO) | 400V |
| Collector-emitter Voltage-Max | 1.5V |
| Contact Plating | Tin, Matte |
| Emitter Base Voltage (VEBO) | 9V |
| Max Collector Current | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 20W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BULD118D-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
