The BULD742CT4 is a surface mount NPN bipolar junction transistor with a collector-emitter breakdown voltage of 400V and a maximum collector current of 4A. It has a maximum power dissipation of 45W and operates over a temperature range of -65°C to 150°C. The transistor is packaged in a TO-252-3 package and is lead-free and RoHS compliant.
Stmicroelectronics BULD742CT4 technical specifications.
| Package/Case | TO-252-3 |
| Collector Emitter Breakdown Voltage | 400V |
| Collector-emitter Voltage-Max | 1.5V |
| Contact Plating | Tin, Matte |
| Emitter Base Voltage (VEBO) | 15V |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 400V |
| Max Collector Current | 4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 45W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.