
The BUT232V is a high-power NPN transistor with a collector-emitter breakdown voltage of 300V and a maximum collector current of 140A. It operates within a temperature range of -55°C to 150°C and has a maximum power dissipation of 300W. The transistor is mounted using a screw and packaged in an ISOTOP-4 module. It is compliant with RoHS regulations and is available in quantities of 10 per rail or tube.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics BUT232V technical specifications.
| Package/Case | Module |
| Collector Base Voltage (VCBO) | 400V |
| Collector Emitter Breakdown Voltage | 300V |
| Collector-emitter Voltage-Max | 300V |
| Emitter Base Voltage (VEBO) | 7V |
| hFE Min | 17 |
| Max Collector Current | 140A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Screw |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BUT232 |
| RoHS | Compliant |
