
The BUT32V is a high-power NPN bipolar junction transistor with a collector-emitter breakdown voltage of 300V and a maximum collector current of 120A. It can handle a maximum power dissipation of 250W and operates within a temperature range of -55°C to 150°C. The transistor is packaged in an ISOTOP-3 package with a screw termination. It is compliant with RoHS regulations but not SVHC compliant. The hFE minimum is 16.
Sign in to ask questions about the Stmicroelectronics BUT32V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics BUT32V technical specifications.
| Package/Case | 300 |
| Collector Emitter Breakdown Voltage | 300V |
| Collector Emitter Voltage (VCEO) | 900mV |
| hFE Min | 16 |
| Max Collector Current | 120A |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 250W |
| Polarity | NPN |
| Power Dissipation | 250W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BUT32V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
